+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-40SM

Connector: DIN mini; socket; PIN: 4; THT; on PCBs; angled 90°; 100V


Manufacturer: Same Sky®

Manufacturer part number:
MD-40SM
TME Symbol:
MD40SM

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
4
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight5 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-40SM
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 60 pcs - 1.29 USDGross price for quantities from 60 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.