+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-70S

Connector: DIN mini; socket; PIN: 7; THT; on PCBs; angled 90°; 100V

Manufacturer: Same Sky®

Manufacturer part number:
MD-70S
TME Symbol:
MD70S

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
7
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight3 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-70S
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.