+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDBT42Q-P512KV2

Module: Bluetooth Low Energy; Bluetooth: 4.2,5.0,5.1,5.2,5.4

Manufacturer: RAYTAC

Manufacturer part number:
MDBT42Q-P512KV2
TME Symbol:
MDBT42Q-P512KV2

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2, 5.1, 5.2, 5.4, 5.0
Transmitter output power
6dBm
Range
60m
Kind of antenna
PCB
Communictions protocol
ANT+
Receiver sensitivity
-96dBm
Mounting
SMD
Dimensions
16x10x2.2mm
Ciphering
AES128
Data transfer rate
2Mbps
Band
2.4GHz
Memory
64kB RAM 512kB FLASH
Components
nRF52832
Kind of architecture
Cortex M4F
Number of inputs/outputs
32
Additional functions
NFC
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • NFC
  • PMD
  • PWM
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC,
*
MDBT42Q-P512KV2
0 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 5.21 USDGross price for quantities from 3 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 88 pcs - 4.27 USDGross price for quantities from 88 pcs - 4.27 USD
Net price for quantities from 176 pcs - 4.11 USDGross price for quantities from 176 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.