+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYTAC | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.1, 5.2, 5.4, 5.0 | |
Transmitter output power | 8dBm | |
Range | 0.5km | |
Kind of antenna | Chip | |
Communictions protocol | IEEE 802.15.4, Thread, ZigBee | |
Receiver sensitivity | -103dBm | |
Mounting | SMD | |
Dimensions | 13.2x8.4x2.1mm | |
Ciphering | AES128 | |
Data transfer rate | 2Mbps | |
Band | 2.4GHz | |
Memory | 128kB RAM 512kB FLASH | |
Components | nRF52833 | |
Kind of architecture | Cortex M4 | |
Number of inputs/outputs | 18 | |
Additional functions | NFC | |
Number of A/D channels | 8 | |
Operating temperature | -40...105°C |