+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDBT50-DB-33

Dev.kit: Bluetooth Low Energy; Bluetooth: 5.0,5.1,5.2,5.4; 2Mbps


Manufacturer: RAYTAC

Manufacturer part number:
MDBT50-DB-33
TME Symbol:
MDBT50-DB-33

Specification

Manufacturer
RAYTAC
Type of development kit
Bluetooth Low Energy
Bluetooth version
5.1, 5.2, 5.4, 5.0
Components
nRF52833
Communictions protocol
IEEE 802.15.4, Thread, ZigBee
Ciphering
AES128
Data transfer rate
2Mbps
Receiver sensitivity
-103dBm
Transmitter output power
8dBm
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Memory
128kB RAM 512kB FLASH
Range
0.5km
Additional functions
NFC
Band
2.4GHz
Number of inputs/outputs
18
Number of A/D channels
8
Interface
  • GPIO
  • I2C
  • I2S
  • NFC
  • PMD
  • PWM
  • SPI
  • UART
  • USB
Supply voltage
  • 1.7...5.5V DC
Gross weight47.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits for data transmission RAYTAC,
*
MDBT50-DB-33
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD