+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MDBT50-P512K

Module: Bluetooth Low Energy; Bluetooth: 5.0,5.1,5.2,5.4; 8dBm


Manufacturer: RAYTAC

Manufacturer part number:
MDBT50-P512K
TME Symbol:
MDBT50-P512K

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.1, 5.2, 5.4, 5.0
Transmitter output power
8dBm
Range
0.5km
Kind of antenna
PCB
Communictions protocol
IEEE 802.15.4, Thread, ZigBee
Receiver sensitivity
-103dBm
Mounting
SMD
Dimensions
13.2x8.4x2.1mm
Ciphering
AES128
Data transfer rate
2Mbps
Band
2.4GHz
Memory
128kB RAM 512kB FLASH
Components
nRF52833
Kind of architecture
Cortex M4
Number of inputs/outputs
18
Additional functions
NFC
Number of A/D channels
8
Operating temperature
-40...105°C
Supply voltage
  • 1.7...5.5V DC
Interface
  • GPIO
  • I2C
  • I2S
  • NFC
  • PMD
  • PWM
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC,
*
MDBT50-P512K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.21 USDGross price for quantities from 3 pcs - 9.21 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 25 pcs - 7.93 USDGross price for quantities from 25 pcs - 7.93 USD
Net price for quantities from 120 pcs - 7.53 USDGross price for quantities from 120 pcs - 7.53 USD
Net price for quantities from 240 pcs - 7.25 USDGross price for quantities from 240 pcs - 7.25 USD