+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDD03F-12

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: MEAN WELL

Manufacturer part number:
MDD03F-12
TME Symbol:
MDD03F-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
MDD03
Body dimensions
31.8x20.3x12.2mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
2
Application
medical applications
Dimensions
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
MDD03F-12
0 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 5 pcs - 14.31 USDGross price for quantities from 5 pcs - 14.31 USD
Net price for quantities from 10 pcs - 13.65 USDGross price for quantities from 10 pcs - 13.65 USD
Net price for quantities from 20 pcs - 13.11 USDGross price for quantities from 20 pcs - 13.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.