+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CROUZET | |
Type of automation module | timer | |
Counting range | 0,05s...9999h | |
Kind of output | SPDT | |
Number of operation modes | 6 | |
Mounting | on panel, socket | |
Operating temperature | -10...60°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Electrical connection | round socket | |
Mounting hole dimensions | 45x45mm | |
Number of pins | 8 | |
IP rating | IP20, IP66 (from the front) | |
Related items | CROUZET-25622130 |