+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.07

Spacer ring; MDF; 130mm; Honda; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.07
TME Symbol:
MDF-D.07

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Application - car brand
Honda
Application - car model
Honda Civic 1988->1999, Honda CR-Z 2010->, Honda Prelude 1992->1996
Thickness
10mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight398.5 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.07
17 in TME stock
Net price for quantities from 1 set - 5.09 USDGross price for quantities from 1 set - 5.09 USD
Net price for quantities from 3 set - 4.53 USDGross price for quantities from 3 set - 4.53 USD
Net price for quantities from 5 set - 4.25 USDGross price for quantities from 5 set - 4.25 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 set