+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.10

Spacer ring; MDF; 165mm; Toyota; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.10
TME Symbol:
MDF-D.10

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Toyota
Application - car model
Toyota Avensis 2005->, Toyota Corolla (E12) 2001->2007
Application - loudspeaker localisation
Toyota Avensis front doors, Toyota Corolla front doors
Internal diameter
144mm
Thickness
24mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight289.5 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.10
11 in TME stock
Net price for quantities from 1 set - 7.68 USDGross price for quantities from 1 set - 7.68 USD
Net price for quantities from 3 set - 6.83 USDGross price for quantities from 3 set - 6.83 USD
Net price for quantities from 5 set - 5.97 USDGross price for quantities from 5 set - 5.97 USD
Net price for quantities from 10 set - 5.55 USDGross price for quantities from 10 set - 5.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set