+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.101

Spacer ring; MDF; 165m; Volvo; impregnated,varnished; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.101
TME Symbol:
MDF-D.101

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165m
Application - car brand
Volvo
Application - car model
Volvo S40 2007->2012, Volvo S80 2007->2017, Volvo V50 2007->2012, Volvo V70, Volvo XC70 2007->2016
Internal diameter
144mm
Thickness
24mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight267 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.101
3 in TME stock
Net price for quantities from 1 set - 9.67 USDGross price for quantities from 1 set - 9.67 USD
Net price for quantities from 3 set - 8.60 USDGross price for quantities from 3 set - 8.60 USD
Net price for quantities from 5 set - 7.53 USDGross price for quantities from 5 set - 7.53 USD
Net price for quantities from 10 set - 6.99 USDGross price for quantities from 10 set - 6.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set