+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.102

Spacer ring; MDF; 200mm; Audi; impregnated,varnished; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.102
TME Symbol:
MDF-D.102

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
200mm
Application - car brand
Audi
Application - car model
Audi 200, Audi A4 2008->, Audi A5 Sportback 1 2007->2016
Internal diameter
144mm
Thickness
24mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight655.7 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.102
18 in TME stock
Net price for quantities from 1 set - 10.95 USDGross price for quantities from 1 set - 10.95 USD
Net price for quantities from 3 set - 9.74 USDGross price for quantities from 3 set - 9.74 USD
Net price for quantities from 5 set - 8.52 USDGross price for quantities from 5 set - 8.52 USD
Net price for quantities from 10 set - 7.91 USDGross price for quantities from 10 set - 7.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set