+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.105

Spacer ring; MDF; 165mm; Subaru; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.105
TME Symbol:
MDF-D.105

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Subaru
Application - car model
Subaru Outback 2005->2009
Internal diameter
144mm
Thickness
8mm
Quantity in set/package
2pcs.
Gross weight123.9 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.105
1 in TME stock
Net price for quantities from 1 set - 5.05 USDGross price for quantities from 1 set - 5.05 USD
Net price for quantities from 3 set - 4.50 USDGross price for quantities from 3 set - 4.50 USD
Net price for quantities from 5 set - 3.93 USDGross price for quantities from 5 set - 3.93 USD
Net price for quantities from 10 set - 3.65 USDGross price for quantities from 10 set - 3.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set