+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.11

Spacer ring; MDF; 130mm; Opel; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.11
TME Symbol:
MDF-D.11

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Application - car brand
Opel
Application - car model
Opel Corsa 1993->2001
Application - loudspeaker localisation
Opel Corsa front doors
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight354 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.11
0 in TME stock
Net price for quantities from 1 set - 9.65 USDGross price for quantities from 1 set - 9.65 USD
Net price for quantities from 3 set - 8.57 USDGross price for quantities from 3 set - 8.57 USD
Net price for quantities from 5 set - 7.51 USDGross price for quantities from 5 set - 7.51 USD
Net price for quantities from 10 set - 6.97 USDGross price for quantities from 10 set - 6.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set