+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.27

Spacer ring; MDF; 165mm; Nissan; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.27
TME Symbol:
MDF-D.27

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Nissan
Application - car model
Nissan Almera (N16), Nissan Juke 10/2010->05/2014, Nissan Micra 2002->2010, Nissan Micra 2010->, Nissan Note 2006->, Nissan Primera (P12) 2001->, Nissan Qashqai 2007->, Nissan Tiida 2004->
Application - loudspeaker localisation
Nissan Almera front doors
Internal diameter
144mm
Thickness
26mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight316.2 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.27
0 in TME stock
Net price for quantities from 1 set - 9.65 USDGross price for quantities from 1 set - 9.65 USD
Net price for quantities from 3 set - 8.58 USDGross price for quantities from 3 set - 8.58 USD
Net price for quantities from 5 set - 7.50 USDGross price for quantities from 5 set - 7.50 USD
Net price for quantities from 10 set - 6.97 USDGross price for quantities from 10 set - 6.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set