+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.40

Spacer ring; MDF; 165mm; Nissan; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.40
TME Symbol:
MDF-D.40

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Nissan
Application - car model
Nissan Navara 1999->2005
Application - loudspeaker localisation
Nissan Navara front doors
Internal diameter
144mm
Thickness
26mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight283.3 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.40
4 in TME stock
Net price for quantities from 1 set - 9.70 USDGross price for quantities from 1 set - 9.70 USD
Net price for quantities from 3 set - 8.62 USDGross price for quantities from 3 set - 8.62 USD
Net price for quantities from 5 set - 7.54 USDGross price for quantities from 5 set - 7.54 USD
Net price for quantities from 10 set - 7.00 USDGross price for quantities from 10 set - 7.00 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set