+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.53

Spacer ring; MDF; 165mm; Citroën; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.53
TME Symbol:
MDF-D.53

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Citroën
Application - car model
Citroën Berlingo ->2008
Application - loudspeaker localisation
Citroën Berlingo front doors
Internal diameter
144mm
Thickness
36mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight547.4 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.53
10 in TME stock
Net price for quantities from 1 set - 8.77 USDGross price for quantities from 1 set - 8.77 USD
Net price for quantities from 3 set - 7.80 USDGross price for quantities from 3 set - 7.80 USD
Net price for quantities from 5 set - 6.82 USDGross price for quantities from 5 set - 6.82 USD
Net price for quantities from 10 set - 6.34 USDGross price for quantities from 10 set - 6.34 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set