+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.67

Spacer ring; MDF; 165mm; Hyundai; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.67
TME Symbol:
MDF-D.67

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Hyundai
Application - car model
Hyundai ix35 2009->
Application - loudspeaker localisation
Hyundai ix35 front doors, Hyundai ix35 rear doors
Internal diameter
144mm
Thickness
26mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight383.3 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.67
5 in TME stock
Net price for quantities from 1 set - 8.27 USDGross price for quantities from 1 set - 8.27 USD
Net price for quantities from 3 set - 7.36 USDGross price for quantities from 3 set - 7.36 USD
Net price for quantities from 5 set - 6.44 USDGross price for quantities from 5 set - 6.44 USD
Net price for quantities from 10 set - 5.98 USDGross price for quantities from 10 set - 5.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set