+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.69

Spacer ring; MDF; 165mm; Seat; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.69
TME Symbol:
MDF-D.69

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Seat
Application - car model
Seat Leon 2012->
Application - loudspeaker localisation
Seat Leon front doors
Internal diameter
144mm
Thickness
36mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight654.7 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.69
0 in TME stock
Net price for quantities from 1 set - 9.20 USDGross price for quantities from 1 set - 9.20 USD
Net price for quantities from 3 set - 8.18 USDGross price for quantities from 3 set - 8.18 USD
Net price for quantities from 5 set - 7.16 USDGross price for quantities from 5 set - 7.16 USD
Net price for quantities from 10 set - 6.65 USDGross price for quantities from 10 set - 6.65 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set