+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.78

Spacer ring; MDF; 165mm; Chevrolet,Daewoo; impregnated,varnished

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.78
TME Symbol:
MDF-D.78

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Chevrolet, Daewoo
Application - car model
Chevrolet Lacetti 2003->2008, Daewoo Nubira III 2003->2008
Application - loudspeaker localisation
Chevrolet Lacetti front doors, Daewoo Nubira front doors
Internal diameter
144mm
Thickness
30mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight264 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.78
0 in TME stock
Net price for quantities from 1 set - 8.50 USDGross price for quantities from 1 set - 8.50 USD
Net price for quantities from 3 set - 7.55 USDGross price for quantities from 3 set - 7.55 USD
Net price for quantities from 5 set - 6.61 USDGross price for quantities from 5 set - 6.61 USD
Net price for quantities from 10 set - 6.14 USDGross price for quantities from 10 set - 6.14 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set