+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.81

Spacer ring; MDF; 165mm; Peugeot; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.81
TME Symbol:
MDF-D.81

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Peugeot
Application - car model
Peugeot 206 1998->2012
Application - loudspeaker localisation
Peugeot 206 front doors
Internal diameter
144mm
Thickness
55mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight660.9 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.81
2 in TME stock
Net price for quantities from 1 set - 10.07 USDGross price for quantities from 1 set - 10.07 USD
Net price for quantities from 3 set - 8.96 USDGross price for quantities from 3 set - 8.96 USD
Net price for quantities from 5 set - 7.84 USDGross price for quantities from 5 set - 7.84 USD
Net price for quantities from 10 set - 7.28 USDGross price for quantities from 10 set - 7.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set