+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.90

Spacer ring; MDF; 165mm; Mitsubishi; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.90
TME Symbol:
MDF-D.90

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Mitsubishi
Application - car model
Mitsubishi Space Star 1995->2005
Application - loudspeaker localisation
Mitsubishi Space Star front doors
Internal diameter
144mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight220.2 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.90
0 in TME stock
Net price for quantities from 1 set - 9.32 USDGross price for quantities from 1 set - 9.32 USD
Net price for quantities from 3 set - 8.28 USDGross price for quantities from 3 set - 8.28 USD
Net price for quantities from 5 set - 7.25 USDGross price for quantities from 5 set - 7.25 USD
Net price for quantities from 10 set - 6.73 USDGross price for quantities from 10 set - 6.73 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set