+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDF-D.95

Spacer ring; MDF; 130mm; Opel; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.95
TME Symbol:
MDF-D.95

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Application - car brand
Opel
Application - car model
Opel Vectra B 1995->2002
Application - loudspeaker localisation
Opel Vectra B rear doors
Internal diameter
117mm
Thickness
8mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight121.19 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.95
11 in TME stock
Net price for quantities from 1 set - 5.42 USDGross price for quantities from 1 set - 5.42 USD
Net price for quantities from 3 set - 4.82 USDGross price for quantities from 3 set - 4.82 USD
Net price for quantities from 5 set - 4.22 USDGross price for quantities from 5 set - 4.22 USD
Net price for quantities from 10 set - 3.92 USDGross price for quantities from 10 set - 3.92 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set