+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM20022

Spacer ring; MDF; 200mm; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
PM20022
TME Symbol:
MDF.UNI04

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
200mm
Internal diameter
182mm
Outside diameter
202mm
Thickness
22mm
Quantity in set/package
2pcs.
Gross weight184.5 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM20022
17 in TME stock
Net price for quantities from 1 set - 6.16 USDGross price for quantities from 1 set - 6.16 USD
Net price for quantities from 3 set - 5.47 USDGross price for quantities from 3 set - 5.47 USD
Net price for quantities from 5 set - 5.13 USDGross price for quantities from 5 set - 5.13 USD
Net price for quantities from 10 set - 4.79 USDGross price for quantities from 10 set - 4.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set