+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM16522S

Spacer ring; MDF; 165mm; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
PM16522S
TME Symbol:
MDF.UNI12

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Internal diameter
144mm
Outside diameter
166mm
Thickness
22mm
Quantity in set/package
2pcs.
Gross weight181.82 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM16522S
8 in TME stock
Net price for quantities from 1 set - 4.73 USDGross price for quantities from 1 set - 4.73 USD
Net price for quantities from 3 set - 4.21 USDGross price for quantities from 3 set - 4.21 USD
Net price for quantities from 5 set - 3.95 USDGross price for quantities from 5 set - 3.95 USD
Net price for quantities from 10 set - 3.68 USDGross price for quantities from 10 set - 3.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set