+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM16536S

Spacer ring; MDF; 165mm; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
PM16536S
TME Symbol:
MDF.UNI14

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Internal diameter
144mm
Outside diameter
166mm
Thickness
36mm
Quantity in set/package
2pcs.
Gross weight297.4 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM16536S
26 in TME stock
Net price for quantities from 1 set - 7.68 USDGross price for quantities from 1 set - 7.68 USD
Net price for quantities from 3 set - 6.83 USDGross price for quantities from 3 set - 6.83 USD
Net price for quantities from 5 set - 6.40 USDGross price for quantities from 5 set - 6.40 USD
Net price for quantities from 10 set - 5.98 USDGross price for quantities from 10 set - 5.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set