+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM13012

Spacer ring; MDF; 130mm; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
PM13012
TME Symbol:
MDF.UNI17

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Internal diameter
118mm
Outside diameter
150mm
Thickness
12mm
Quantity in set/package
2pcs.
Gross weight118.9 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM13012
53 in TME stock
Net price for quantities from 1 set - 2.66 USDGross price for quantities from 1 set - 2.66 USD
Net price for quantities from 3 set - 2.37 USDGross price for quantities from 3 set - 2.37 USD
Net price for quantities from 5 set - 2.22 USDGross price for quantities from 5 set - 2.22 USD
Net price for quantities from 10 set - 2.07 USDGross price for quantities from 10 set - 2.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set