+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDMA140P1800TG

Module: diode; double series; 1.8kV; If: 140A; TO240AA; Ufmax: 1.11V

Manufacturer: IXYS

Manufacturer part number:
MDMA140P1800TG
TME Symbol:
MDMA140P1800TG

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
140A
Case
TO240AA
Max. forward voltage
1.11V
Max. forward impulse current
2.8kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
bulk
Gross weight76 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDMA140P1800TG
0 in TME stock
Net price for quantities from 1 pcs - 43.52 USDGross price for quantities from 1 pcs - 43.52 USD
Net price for quantities from 10 pcs - 36.88 USDGross price for quantities from 10 pcs - 36.88 USD
Net price for quantities from 36 pcs - 35.00 USDGross price for quantities from 36 pcs - 35.00 USD
No. of pieces (Multiplicity: 1)