+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDNA425P2200PTSF

Module: diode; double series; 2.2kV; If: 425A; SimBus F; Ifsm: 10kA

Manufacturer: IXYS

Manufacturer part number:
MDNA425P2200PTSF
TME Symbol:
MDNA425P2200PTSF

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
425A
Case
SimBus F
Max. forward impulse current
10kA
Electrical mounting
Press-Fit
Mechanical mounting
screw
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Diode modules IXYS,
*
MDNA425P2200PTSF
0 in TME stock
Net price for quantities from 1 pcs - 273.74 USDGross price for quantities from 1 pcs - 273.74 USD
Net price for quantities from 3 pcs - 245.90 USDGross price for quantities from 3 pcs - 245.90 USD
Net price for quantities from 5 pcs - 216.90 USDGross price for quantities from 5 pcs - 216.90 USD
No. of pieces (Multiplicity: 1)