+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDO-2072EG

Oscilloscope: digital; MDO; Ch: 2; 70MHz; 1Gsps (in real time)

Manufacturer: GW INSTEK

Manufacturer part number:
MDO-2072EG
TME Symbol:
MDO-2072EG

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Kind of oscilloscope
MDO
Number of channels
2
Band
70MHz
Sampling
1Gsps (in real time)
Memory record length
10Mpts/ch
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Trigger
alternative, bus, falling-edge, glitch, rising-edge, runt, video signal, with delay
Time base
1n...100s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Manufacturer series
MDO-2000E
Rise time
≤5ns
Input impedance
1MΩ/16pF
Input sensitivity
1mV/div...10V/div
Dimensions
384x208x127.3mm
Measurement memory
24
Display resolution
800x480
Interface
  • Go/NoGo BNC
  • LAN
  • USB 2.0 host
  • USB device
Additional functions
  • arbitrary waveform generator
  • spectrum analyzer
Measuring instrument features
  • 20 sets memory
  • EF function - electrical field detecion
  • mask testing
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • segmented memory function
  • support I2C, SPI, UART, CAN, LIN BUS trigger and decoding functions
  • Y-T, X-Y, ROLL operation mode
Standard equipment
  • cable BNC-BNC x2
  • mains cable
  • oscilloscope probe (1 per channel)
Supply voltage
  • 100...240V AC
Gross weight4.38 kg
EAN code4713008671535

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK,
See other products from this series.:
*
MDO-2072EG
0 in TME stock
Net price for quantities from 1 pcs - 1 093.52 USDGross price for quantities from 1 pcs - 1 093.52 USD
No. of pieces (Multiplicity: 1)