+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDP080

Fuse: fuse; automotive; 80A; 58VDC; 41mm; M5 screw; 41x12mm

Manufacturer: ELED

Manufacturer part number:
MDP080
TME Symbol:
MDP080

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
80A
Rated voltage
58V DC
Fuse size
41mm
Mounting
M5 screw
Dimensions
41x12mm
Colour
white
Leads
solder lugs M5
Gross weight1.96 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MDP080
333 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs