+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDP1002

Fuse: fuse; automotive; M5 screw; 100A; 58VDC; 41mm; 41x12x8.24mm


Manufacturer: ELED

Manufacturer part number:
MDP1002
TME Symbol:
MDP1002

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M5 screw
Current rating
100A
Rated voltage
58V DC
Fuse size
41mm
Dimensions
41x12x8.24mm
Colour
blue
Leads
solder lugs M5
Quantity in set/package
5pcs.
Gross weight4.3 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MDP1002
0 in TME stock
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.