+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDP16031K00FE04

Resistor: thick film; 1kΩ; THT; 250mW; ±1%; -55÷125°C; 100ppm/°C

Manufacturer: VISHAY

Manufacturer part number:
MDP16031K00FE04
TME Symbol:
MDP16031K00FE04

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
1kΩ
Mounting
THT
Power
0.25W
Tolerance
±1%
Operating temperature
-55...125°C
Temperature coefficient
100ppm/°C
Number of resistors
8
Gross weight1.5 g
Certificates
See other products in this category: Resistor networks VISHAY,
*
MDP16031K00FE04
0 in TME stock
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
Net price for quantities from 50 pcs - 7.62 USDGross price for quantities from 50 pcs - 7.62 USD
Net price for quantities from 100 pcs - 7.35 USDGross price for quantities from 100 pcs - 7.35 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.