+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDS06F-15

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 400mA; DIP24


Manufacturer: MEAN WELL

Manufacturer part number:
MDS06F-15
TME Symbol:
MDS06F-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
MDS06
Body dimensions
31.8x20.3x12.2mm
Efficiency
83%
Operating temperature
-40...90°C
Switching frequency
280kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Application
medical applications
Dimensions
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
MDS06F-15
0 in TME stock
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 21.29 USD
Net price for quantities from 5 pcs - 20.13 USDGross price for quantities from 5 pcs - 20.13 USD
Net price for quantities from 10 pcs - 18.98 USDGross price for quantities from 10 pcs - 18.98 USD
Net price for quantities from 20 pcs - 18.41 USDGross price for quantities from 20 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.