+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDS15B-05

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 3A; PCB; MDS15


Manufacturer: MEAN WELL

Manufacturer part number:
MDS15B-05
TME Symbol:
MDS15B-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
3A
Mounting
PCB
Manufacturer series
MDS15
Body dimensions
50.8x25.4x12mm
Efficiency
87%
Operating temperature
-40...90°C
Switching frequency
250kHz
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Application
medical applications
Dimensions
2"x1"
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
MDS15B-05
0 in TME stock
Net price for quantities from 1 pcs - 26.26 USDGross price for quantities from 1 pcs - 26.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.