+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDS6500AL02SL

Switch: detecting; Pos: 2; SPDT; 0.3A/30VDC; Leads: for PCB,angled

Manufacturer: C&K

Manufacturer part number:
MDS6500AL02SL
TME Symbol:
MDS6500AL02SL

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 30V DC
Leads
angled, for PCB
Manufacturer series
MDS
Mechanical durability
30000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
SMT
Operating Force
0.5N
Electrical life
30000 cycles
Kind of package
reel, tape
Quantity in set/package
1600pcs.
Contact plating
silver plated
Contact material
copper
Operating temperature
-25...70°C
Gross weight0.348 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
MDS6500AL02SL
3 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change