+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MDSR-7-10-25

Reed switch; Range: 10÷25AT; Pswitch: 10W; Ø1.8x12.7mm; 500mA


Manufacturer: LITTELFUSE

Manufacturer part number:
MDSR-7-10-25
TME Symbol:
MDSR-7-10-25

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Measuring range
10...25AT
Switching capacity
10W
Body dimensions
Ø1.8x12.7mm
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 140V
Dimensions
Gross weight0.094 g
See other products in this category: Reed Sensors LITTELFUSE,
*
MDSR-7-10-25
214 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 30 pcs - 0.85 USDGross price for quantities from 30 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs