+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1846085

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 2; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1846085

Alternative designations: MDSTBV 2,5/ 2-GF

TME Symbol:
MDSTBV2.5/2-GF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
2
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
23.7mm
Body colour
green
Contacts pitch
5mm
Height
22.1mm
Width
22.5mm
Gross weight7.5 g
Certificates
EAN code4017918183585
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1846085
0 in TME stock
Net price for quantities from 50 pcs - 3.76 USDGross price for quantities from 50 pcs - 3.76 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.