+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10U03

Button; none; round; grey; ABS; Button marking: blank; Ø11.7mm


Manufacturer: MEC

Manufacturer part number:
10U03
TME Symbol:
MEC10U03

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
none
Button shape
round
Key button colour
grey
Material
ABS
Button marking
blank
Mounting hole dimensions
Ø11.7mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
10U03
0 in TME stock
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.