+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MEC1521H-B0-I/TF-TR

IC: ARM microcontroller; Architecture: Cortex M4; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MEC1521H-B0-I/TF-TR
TME Symbol:
MEC1521H-B0-ITF-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Number of inputs/outputs
108
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating voltage
1.71...3.465V
Interface
  • I2C
  • SMBus
  • UART
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
MEC1521H-B0-I/TF-TR
0 in TME stock
Net price for quantities from 3000 pcs - 3.92 USDGross price for quantities from 3000 pcs - 3.92 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.