+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1545209

Microswitch TACT; DPST; Pos: 2; 250mA/120VDC; THT; 2.5N; OFF-ON


Manufacturer: MEC

Manufacturer part number:
1545209
TME Symbol:
MEC1545209

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
DC contacts rating @R
250mA / 120V DC
Mounting
THT
Operating Force
2.5N
Body dimensions
12.6x12.6x10.1mm
Switching method
OFF-ON
Operating temperature
-40...160°C
Key stroke
1.8mm
Leads
for PCB
Contact material
gold
Max. contact resistance:
100mΩ
Min. insulation resistance
10MΩ
IP rating
IP54
Mechanical durability
5000000 cycles
Body colour
black
Gross weight8 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1545209
0 in TME stock
Net price for quantities from 1000 pcs - 7.09 USDGross price for quantities from 1000 pcs - 7.09 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.