+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15551

Microswitch TACT; DPST-NO + DPST-NC; Pos: 2; 0.025A/120VDC; THT


Manufacturer: MEC

Manufacturer part number:
15551
TME Symbol:
MEC15551

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
DPST-NO + DPST-NC
Number of positions
2
Stable positions number
2
DC contacts rating @R
0.025A / 120V DC
Mounting
THT
Illumination
none
Operating Force
2.5N
Body dimensions
12.6x12.6mm
Button height
15.7mm
Switching method
ON-ON
Terminal pitch
2.54x10.16mm
Operating temperature
-40...75°C
Button shape
square
Key button colour
red
Key stroke
1.8mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
10MΩ
Mechanical durability
500000 cycles
Soldering temperature
260°C / 10 s
Related items
MEC16300-B, MEC16300-G, MEC16300-R, MEC16300-Y, MEC16310-B, MEC16700-B, MEC16700-G, MEC16700-R, MEC16700-Y
Dimensions
Output configuration
Schematic diagram
Gross weight2.343 g
Certificates
See other products in this category: Microswitches TACT MEC
*
15551
Product withdrawn from the offer
Use the specification table below to search for similar products