+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1DS16

Button; round; white; Ø9.6mm; 5G


Manufacturer: MEC

Manufacturer part number:
1DS16
TME Symbol:
MEC1DS16

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
white
Button size
Ø9.6mm
Related items
MEC5GSH93502R, MEC5GSH93522, MEC5GSH93561, MEC5GSH93582, MEC5GTH93502, MEC5GTH93522, MEC5GTH93561, MEC5GTH93582
Application - series/manufacturer
5G
Gross weight0.361 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1DS16
201 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD