+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1ES091

Button; LED; round; black; Ø9.6mm; polycarbonate


Manufacturer: MEC

Manufacturer part number:
1ES091
TME Symbol:
MEC1ES091

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
round
Key button colour
black
Button size
Ø9.6mm
Material
polycarbonate
Button marking
blank
Gross weight0.374 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1ES091
87 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.