+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1F061

Button; round; white; Ø9.6mm; plastic


Manufacturer: MEC

Manufacturer part number:
1F061
TME Symbol:
MEC1F061

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
white
Button size
Ø9.6mm
Material
plastic
Related items
MEC3FTH9, MEC1625006
Gross weight0.31 g
See other products in this category: Microswitches TACT MEC,
*
1F061
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD