+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1FS091

Button; LED; round; black; Ø9.6mm; polycarbonate

Manufacturer: MEC

Manufacturer part number:
1FS091
TME Symbol:
MEC1FS091

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
round
Key button colour
black
Button size
Ø9.6mm
Material
polycarbonate
Button marking
blank
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1FS091
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.