+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1QS031

Button; LED; rectangular; grey; polycarbonate; 5.3mm


Manufacturer: MEC

Manufacturer part number:
1QS031
TME Symbol:
MEC1QS031

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
rectangular
Key button colour
grey
Material
polycarbonate
Button marking
blank
Height
5.3mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1QS031
0 in TME stock
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.