+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SS09-07.0

Spacer; round; black; 5G; 7mm

Manufacturer: MEC

Manufacturer part number:
2SS09-07.0
TME Symbol:
MEC2SS09-07.0

Specification

Manufacturer
MEC
Type of switch accessories
spacer
Button shape
round
Key button colour
black
Application - series/manufacturer
5G
Height
7mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
2SS09-07.0
0 in TME stock
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.