+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3ETH9-15.0

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; THT; 3.5N; 10x10x5.1mm


Manufacturer: MEC

Manufacturer part number:
3ETH9-15.0
TME Symbol:
MEC3ETH9-15.0

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Operating Force
3.5N
Body dimensions
10x10x5.1mm
Button height
15mm
Switching method
OFF-(ON)
Manufacturer series
3E
Operating temperature
-40...160°C
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight1.19 g
Certificates
See other products in this category: Microswitches TACT MEC,
See other products from this series.:
*
3ETH9-15.0
500 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 250 pcs - 2.09 USDGross price for quantities from 250 pcs - 2.09 USD
Net price for quantities from 300 pcs - 2.05 USDGross price for quantities from 300 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
Net price for quantities from 2500 pcs - 1.78 USDGross price for quantities from 2500 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs