+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3FSH9R

Microswitch TACT; SPST; Pos: 2; 0.05A/24VDC; SMT; none; 3.5N; 10.4mm


Manufacturer: MEC

Manufacturer part number:
3FSH9R
TME Symbol:
MEC3FSH9R

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
3.5N
Body dimensions
10x10x6.4mm
Button height
10.4mm
Switching method
OFF-(ON)
Operating temperature
-40...160°C
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Kind of package
reel
Body colour
black
Gross weight1.301 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
3FSH9R
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 250 pcs - 2.34 USDGross price for quantities from 250 pcs - 2.34 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Net price for quantities from 1250 pcs - 1.97 USDGross price for quantities from 1250 pcs - 1.97 USD
Net price for quantities from 1750 pcs - 1.92 USDGross price for quantities from 1750 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs